NOR Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4001BF(EL,N,F)

DigiKey Part Number
264-TC4001BF(EL,N,F)TR-ND - Tape & Reel (TR)
264-TC4001BF(EL,N,F)CT-ND - Cut Tape (CT)
264-TC4001BF(EL,N,F)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4001BF(EL,N,F)
Description
IC GATE NOR 4CH 2-INP 14SOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
TC4001BF(EL,N,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOP
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.53200$25.32
25$2.25920$56.48
100$1.95750$195.75
250$1.81332$453.33
500$1.72684$863.42
1,000$1.66041$1,660.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.59686$3,193.72
4,000$1.54854$6,194.16
6,000$1.52434$9,146.04
10,000$1.49753$14,975.30
14,000$1.48186$20,746.04
20,000$1.46680$29,336.00
Manufacturers Standard Package