
TBD62384APG | |
---|---|
DigiKey Part Number | TBD62384APG-ND |
Manufacturer | |
Manufacturer Product Number | TBD62384APG |
Description | IC PWR DRIVER N-CHAN 1:1 18DIP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 400mA 18-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62384APG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 50V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 1.5Ohm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 18-DIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.85000 | $32.85 |
10 | $21.59300 | $215.93 |
100 | $15.20450 | $1,520.45 |
800 | $11.86623 | $9,492.98 |
1,600 | $11.57625 | $18,522.00 |