24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBD62308AFAG,EL

DigiKey Part Number
TBD62308AFAGELTR-ND - Tape & Reel (TR)
TBD62308AFAGELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TBD62308AFAG,EL
Description
IC PWR SWITCH N-CHAN 1:1 24SSOP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
1.5A
Rds On (Typ)
370mOhm
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,474
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.09000$22.09
10$14.23800$142.38
100$9.77520$977.52
500$7.91458$3,957.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.53674$13,073.48
4,000$6.46616$25,864.64
Manufacturers Standard Package