
TBD62304AFNG,EL | |
---|---|
DigiKey Part Number | TBD62304AFNGELTR-ND - Tape & Reel (TR) TBD62304AFNGELCT-ND - Cut Tape (CT) TBD62304AFNGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62304AFNG,EL |
Description | IC PWR DRIVER N-CHAN 1:1 16SSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 400mA 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62304AFNG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 1.5Ohm | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.79000 | $30.79 |
10 | $20.16800 | $201.68 |
100 | $14.12120 | $1,412.12 |
500 | $12.46902 | $6,234.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $10.18710 | $20,374.20 |