
TBD62084AFG,EL | |
|---|---|
DigiKey Part Number | TBD62084AFGELTR-ND - Tape & Reel (TR) TBD62084AFGELCT-ND - Cut Tape (CT) TBD62084AFGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBD62084AFG,EL |
Description | IC PWR SWITCH N-CHAN 1:1 18SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 18-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62084AFG,EL Models |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 18-SOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Base Product Number |
Operating Temperature -40°C ~ 85°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 10 | $12.25800 | $122.58 |
| 25 | $11.16800 | $279.20 |
| 100 | $9.96450 | $996.45 |
| 250 | $9.39124 | $2,347.81 |
| 500 | $9.05680 | $4,528.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.76108 | $8,761.08 |
| 2,000 | $8.52685 | $17,053.70 |
| 3,000 | $8.40950 | $25,228.50 |
| 5,000 | $8.27958 | $41,397.90 |
| 7,000 | $8.20362 | $57,425.34 |
| 10,000 | $8.13059 | $81,305.90 |






