
TBAT54C,LM | |
---|---|
DigiKey Part Number | TBAT54CLMTR-ND - Tape & Reel (TR) TBAT54CLMCT-ND - Cut Tape (CT) TBAT54CLMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBAT54C,LM |
Description | DIODE ARR SCHOTT 30V 140MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 140mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TBAT54C,LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 140mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.73100 | $7.31 |
100 | $0.54440 | $54.44 |
500 | $0.38034 | $190.17 |
1,000 | $0.33345 | $333.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26538 | $796.14 |
6,000 | $0.24703 | $1,482.18 |
9,000 | $0.23160 | $2,084.40 |
15,000 | $0.21424 | $3,213.60 |
21,000 | $0.20395 | $4,282.95 |
30,000 | $0.19394 | $5,818.20 |
75,000 | $0.18104 | $13,578.00 |
150,000 | $0.15836 | $23,754.00 |
300,000 | $0.14693 | $44,079.00 |