TB67S145FTG,EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67S265FTG,EL

DigiKey Part Number
TB67S265FTGELTR-ND - Tape & Reel (TR)
TB67S265FTGELCT-ND - Cut Tape (CT)
TB67S265FTGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67S265FTG,EL
Description
IC MOTOR DRIVER BIPOLAR 48WQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel, Serial 48-WQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel, Serial
Technology
Power MOSFET
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
2A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 47V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.48000$28.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$9.53060$38,122.40
8,000$9.35449$74,835.92
Manufacturers Standard Package