
TB67S213FTAG,EL | |
---|---|
DigiKey Part Number | TB67S213FTAGELTR-ND - Tape & Reel (TR) TB67S213FTAGELCT-ND - Cut Tape (CT) TB67S213FTAGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S213FTAG,EL |
Description | IC MOTOR DRIVER BIPOLAR 36WQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS Parallel 36-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TB67S213FTAG,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 35V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.86000 | $31.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $11.14619 | $44,584.76 |