TB6586BFG,EL,DRY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
Datasheet
24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB6586BFG,EL,DRY

DigiKey Part Number
TB6586BFGELDRY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB6586BFG,EL,DRY
Description
IC MOTOR DRVR 6.5V-16.5V 24SSOP
Customer Reference
Detailed Description
Motor Driver Bi-CMOS Parallel 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Half Bridge (3)
Interface
Parallel
Technology
Bi-CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
6.5V ~ 16.5V
Voltage - Load
-
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOP (0.236", 6.00mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable