
TB62218AFNG,C8,EL | |
---|---|
DigiKey Part Number | TB62218AFNGC8ELTR-ND - Tape & Reel (TR) TB62218AFNGC8ELCT-ND - Cut Tape (CT) TB62218AFNGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62218AFNG,C8,EL |
Description | IC MOTOR DRIVER BIPOLAR 48HTSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB62218AFNG,C8,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 38V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.07000 | $21.07 |
10 | $15.69000 | $156.90 |
25 | $14.34000 | $358.50 |
100 | $12.85760 | $1,285.76 |
250 | $12.15012 | $3,037.53 |
500 | $11.72368 | $5,861.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.37275 | $11,372.75 |
2,000 | $11.08394 | $22,167.88 |
3,000 | $10.93926 | $32,817.78 |
5,000 | $10.77901 | $53,895.05 |
7,000 | $10.68534 | $74,797.38 |