TB62206FG(EL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB62206FG,EL

DigiKey Part Number
TB62206FGELTR-ND - Tape & Reel (TR)
TB62206FGELCT-ND - Cut Tape (CT)
TB62206FGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB62206FG,EL
Description
IC MTR DRV BIPLR 4.5-5.5V 20HSOP
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 20-HSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
13V ~ 35V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-BSOP (0.346", 8.80mm Width) + 2 Heat Tabs
Supplier Device Package
20-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.