
TB2941HQ | |
---|---|
DigiKey Part Number | TB2941HQ-ND |
Manufacturer | |
Manufacturer Product Number | TB2941HQ |
Description | IC AMP CLASS AB QUAD 49W 25HZIP |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-HZIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 49W x 4 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 25-HZIP | |
Package / Case | 25-SIP Formed Leads | |
Base Product Number |