


TAR5S50UTE85LF | |
---|---|
DigiKey Part Number | TAR5S50UTE85LFTR-ND - Tape & Reel (TR) TAR5S50UTE85LFCT-ND - Cut Tape (CT) TAR5S50UTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAR5S50UTE85LF |
Description | IC REG LINEAR 5V 200MA UFV |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA UFV |
Datasheet | Datasheet |
EDA/CAD Models | TAR5S50UTE85LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 850 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | UFV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.33000 | $23.30 |
25 | $2.07120 | $51.78 |
100 | $1.79290 | $179.29 |
250 | $1.65924 | $414.81 |
500 | $1.57906 | $789.53 |
1,000 | $1.51279 | $1,512.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.43108 | $4,293.24 |
6,000 | $1.39107 | $8,346.42 |
9,000 | $1.37104 | $12,339.36 |
15,000 | $1.34885 | $20,232.75 |
21,000 | $1.33588 | $28,053.48 |
30,000 | $1.32340 | $39,702.00 |