8 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA75W01FU,LF

DigiKey Part Number
TA75W01FULFTR-ND - Tape & Reel (TR)
TA75W01FULFCT-ND - Cut Tape (CT)
TA75W01FULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA75W01FU,LF
Description
IC OPAMP GP 2 CIRCUIT 8SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TA75W01FU,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
300 kHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.91300$19.13
25$1.70120$42.53
100$1.46650$146.65
250$1.35384$338.46
500$1.28634$643.17
1,000$1.23066$1,230.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.16183$3,485.49
6,000$1.12816$6,768.96
9,000$1.11130$10,001.70
15,000$1.09263$16,389.45
21,000$1.08171$22,715.91
30,000$1.07120$32,136.00
75,000$1.04860$78,645.00
Manufacturers Standard Package