TA48M03F(T6L1,SNQ) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 9,219
Unit Price: $9.77000
Datasheet
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TA48M03F(T6L1,SNQ)

DigiKey Part Number
TA48M03F(T6L1SNQ)TR-ND - Tape & Reel (TR)
TA48M03F(T6L1SNQ)CT-ND - Cut Tape (CT)
TA48M03F(T6L1SNQ)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA48M03F(T6L1,SNQ)
Description
IC REG LINEAR 3V 500MA PW-MOLD
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PW-MOLD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
29V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 500mA
Current - Output
Current - Quiescent (Iq)
1.4 mA
Current - Supply (Max)
25 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
PW-MOLD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable