


TA31275FNG(O,EL) | |
---|---|
DigiKey Part Number | TA31275FNG(OEL)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA31275FNG(O,EL) |
Description | IC RF DETECT 240-450MHZ 24SSOP |
Customer Reference | |
Detailed Description | RF Detector IC AM, FM 240MHz ~ 450MHz 24-LSSOP (0.220", 5.60mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 240MHz ~ 450MHz | |
RF Type | AM, FM | |
Input Range | - | |
Accuracy | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Current - Supply | 7.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |