
SSM6N61NU,LF | |
---|---|
DigiKey Part Number | 264-SSM6N61NU,LFTR-ND - Tape & Reel (TR) 264-SSM6N61NU,LFCT-ND - Cut Tape (CT) 264-SSM6N61NU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N61NU,LF |
Description | MOSFET 2N-CH 20V 4A 6UDFNB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A 2W Surface Mount 6-UDFNB (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N61NU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 410pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-UDFNB (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $3.55600 | $35.56 |
100 | $2.28440 | $228.44 |
500 | $1.73514 | $867.57 |
1,000 | $1.55807 | $1,558.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.21861 | $3,655.83 |
6,000 | $1.18279 | $7,096.74 |
9,000 | $1.10219 | $9,919.71 |
15,000 | $1.06367 | $15,955.05 |
21,000 | $1.02635 | $21,553.35 |
30,000 | $1.00056 | $30,016.80 |