
SSM6N39TU,LF | |
---|---|
DigiKey Part Number | 264-SSM6N39TU,LFTR-ND - Tape & Reel (TR) 264-SSM6N39TU,LFCT-ND - Cut Tape (CT) 264-SSM6N39TU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N39TU,LF |
Description | MOSFET 2N-CH 20V 1.6A UF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.6A (Ta) 500mW Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N39TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.6A (Ta) | |
Rds On (Max) @ Id, Vgs | 119mOhm @ 1A, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5nC @ 4V | |
Input Capacitance (Ciss) (Max) @ Vds | 260pF @ 10V | |
Power - Max | 500mW | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | UF6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.07900 | $30.79 |
100 | $1.96980 | $196.98 |
500 | $1.48866 | $744.33 |
1,000 | $1.33330 | $1,333.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.04321 | $3,129.63 |
6,000 | $1.00010 | $6,000.60 |
9,000 | $0.90526 | $8,147.34 |
15,000 | $0.88803 | $13,320.45 |
21,000 | $0.86775 | $18,222.75 |
30,000 | $0.83590 | $25,077.00 |
75,000 | $0.82110 | $61,582.50 |