
TRF1208RPVT | |
---|---|
DigiKey Part Number | 296-TRF1208RPVTTR-ND - Tape & Reel (TR) 296-TRF1208RPVTCT-ND - Cut Tape (CT) 296-TRF1208RPVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF1208RPVT |
Description | 10-MHZ TO 11-GHZ 3-DB BANDWIDTH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G/5G, Radar 10MHz ~ 11GHz 12-WQFN-FCRLF (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TRF1208RPVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 11GHz | |
P1dB | 15dBm | |
Gain | 16dB | |
Noise Figure | 7dB | |
RF Type | 4G/5G, Radar | |
Voltage - Supply | 3.2V ~ 3.45V | |
Current - Supply | 138mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-WQFN-FCRLF (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $680.12000 | $680.12 |
10 | $566.56700 | $5,665.67 |
25 | $538.20800 | $13,455.20 |
100 | $507.04570 | $50,704.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $492.19560 | $123,048.90 |