
SSM6K818R,LF | |
|---|---|
DigiKey Part Number | 264-SSM6K818RLFTR-ND - Tape & Reel (TR) 264-SSM6K818RLFCT-ND - Cut Tape (CT) 264-SSM6K818RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K818R,LF |
Description | N-CH MOSFET 30V, +/-20V, 15A ,0. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 2.1V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1130 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP-F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 10 | $5.58900 | $55.89 |
| 100 | $3.66070 | $366.07 |
| 500 | $2.83166 | $1,415.83 |
| 1,000 | $2.56462 | $2,564.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.15866 | $6,475.98 |
| 6,000 | $1.99301 | $11,958.06 |
| 9,000 | $1.90863 | $17,177.67 |
| 15,000 | $1.85606 | $27,840.90 |

