
SSM6K202FE,LF | |
---|---|
DigiKey Part Number | SSM6K202FELFTR-ND - Tape & Reel (TR) SSM6K202FELFCT-ND - Cut Tape (CT) SSM6K202FELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K202FE,LF |
Description | MOSFET N-CH 30V 2.3A ES6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 2.3A (Ta) 500mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K202FE,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 1.5A, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ES6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.51400 | $35.14 |
100 | $2.26130 | $226.13 |
500 | $1.71938 | $859.69 |
1,000 | $1.54457 | $1,544.57 |
2,000 | $1.39727 | $2,794.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.27334 | $5,093.36 |
8,000 | $1.16906 | $9,352.48 |
12,000 | $1.11594 | $13,391.28 |
20,000 | $1.05625 | $21,125.00 |
28,000 | $1.02638 | $28,738.64 |