8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7USB31FK(TE85L,F

DigiKey Part Number
TC7USB31FK(TE85LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7USB31FK(TE85L,F
Description
IC SPST SWITCHES 1 X 1:1 8-SSOP
Customer Reference
Detailed Description
SPST Switches 1 x 1:1 8-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
SPST Switches
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.