
SSM6J216FE,LF | |
|---|---|
DigiKey Part Number | SSM6J216FELFTR-ND - Tape & Reel (TR) SSM6J216FELFCT-ND - Cut Tape (CT) SSM6J216FELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J216FE,LF |
Description | MOSFET P-CHANNEL 12V 4.8A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 4.8A (Ta) 700mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J216FE,LF Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12.7 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1040 pF @ 12 V |
Part Status Active | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package ES6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 32mOhm @ 3.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.45300 | $34.53 |
| 100 | $2.20910 | $220.91 |
| 500 | $1.67208 | $836.04 |
| 1,000 | $1.49886 | $1,498.86 |
| 2,000 | $1.35289 | $2,705.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.23002 | $4,920.08 |
| 8,000 | $1.12663 | $9,013.04 |
| 12,000 | $1.07395 | $12,887.40 |
| 20,000 | $1.01475 | $20,295.00 |
| 28,000 | $0.97969 | $27,431.32 |
| 40,000 | $0.94562 | $37,824.80 |

