SSM5P15FU,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM5N16FU,LF

DigiKey Part Number
264-SSM5N16FU,LFTR-ND - Tape & Reel (TR)
264-SSM5N16FU,LFCT-ND - Cut Tape (CT)
264-SSM5N16FU,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM5N16FU,LF
Description
MOSFET 2N-CH 20V 0.1A USV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 100mA (Ta) 200mW (Ta) Surface Mount USV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)
Rds On (Max) @ Id, Vgs
3Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
9.3pF @ 3V
Power - Max
200mW (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
USV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$1.87700$18.77
100$1.17720$117.72
500$0.87440$437.20
1,000$0.77636$776.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63208$1,896.24
6,000$0.57101$3,426.06
9,000$0.53988$4,858.92
15,000$0.50487$7,573.05
21,000$0.48414$10,166.94
30,000$0.46397$13,919.10
75,000$0.41972$31,479.00
150,000$0.41160$61,740.00
Manufacturers Standard Package