
SSM5N15FU,LF | |
---|---|
DigiKey Part Number | 264-SSM5N15FU,LFTR-ND - Tape & Reel (TR) 264-SSM5N15FU,LFCT-ND - Cut Tape (CT) 264-SSM5N15FU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM5N15FU,LF |
Description | MOSFET N-CH 30V 100MA USV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 200mW (Ta) Surface Mount 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SSM5N15FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7.8 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.87700 | $18.77 |
100 | $1.17720 | $117.72 |
500 | $0.87440 | $437.20 |
1,000 | $0.77636 | $776.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63208 | $1,896.24 |
6,000 | $0.57101 | $3,426.06 |
9,000 | $0.53988 | $4,858.92 |
15,000 | $0.50487 | $7,573.05 |
21,000 | $0.48414 | $10,166.94 |
30,000 | $0.46397 | $13,919.10 |
75,000 | $0.41972 | $31,479.00 |
150,000 | $0.41160 | $61,740.00 |