Direct

SSM5H12TU(TE85L,F) | |
|---|---|
DigiKey Part Number | SSM5H12TU(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM5H12TU(TE85L,F) |
Description | MOSFET N-CH 30V 1.9A UFV |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.9A (Ta) 500mW (Ta) Surface Mount UFV |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.9 nC @ 4 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 123 pF @ 15 V |
Part Status Obsolete | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package UFV |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4V | Package / Case |
Rds On (Max) @ Id, Vgs 133mOhm @ 1A, 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM5H16TU,LF | Toshiba Semiconductor and Storage | 6,443 | SSM5H16TULFCT-ND | $5.26000 | Direct |


