
SSM5G10TU(TE85L,F) | |
---|---|
DigiKey Part Number | SSM5G10TU(TE85LF)TR-ND - Tape & Reel (TR) SSM5G10TU(TE85LF)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSM5G10TU(TE85L,F) |
Description | MOSFET P-CH 20V 1.5A UFV |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.5A (Ta) 500mW (Ta) Surface Mount UFV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4V | |
Rds On (Max) @ Id, Vgs | 213mOhm @ 1A, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 4 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 10 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFV | |
Package / Case | ||
Base Product Number |