
SSM3K387R,LF | |
|---|---|
DigiKey Part Number | 264-SSM3K387RLFTR-ND - Tape & Reel (TR) 264-SSM3K387RLFCT-ND - Cut Tape (CT) 264-SSM3K387RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K387R,LF |
Description | N-CH MOSFET 100V 2A 98M 10V SOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 125mOhm @ 1A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 100µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 3.6 nC @ 4.5 V |
Part Status Active | Vgs (Max) ±20V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 242 pF @ 15 V |
Technology | Power Dissipation (Max) 1W (Ta) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23F |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.28600 | $22.86 |
| 100 | $1.44040 | $144.04 |
| 500 | $1.07438 | $537.19 |
| 1,000 | $0.95600 | $956.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80543 | $2,416.29 |
| 6,000 | $0.72949 | $4,376.94 |
| 9,000 | $0.69077 | $6,216.93 |
| 15,000 | $0.64723 | $9,708.45 |
| 21,000 | $0.62145 | $13,050.45 |
| 30,000 | $0.59639 | $17,891.70 |



