SSM3K116TU,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K36TU,LF

DigiKey Part Number
SSM3K36TULFTR-ND - Tape & Reel (TR)
SSM3K36TULFCT-ND - Cut Tape (CT)
SSM3K36TULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K36TU,LF
Description
MOSFET N-CH 20V 500MA UFM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 500mA (Ta) 800mW (Ta) Surface Mount UFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 5V
Rds On (Max) @ Id, Vgs
630mOhm @ 200mA, 5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.23 nC @ 4 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
46 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
UFM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.59700$15.97
100$0.99850$99.85
500$0.73776$368.88
1,000$0.65346$653.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52956$1,588.68
6,000$0.47695$2,861.70
9,000$0.40046$3,604.14
15,000$0.38960$5,844.00
21,000$0.38824$8,153.04
30,000$0.37839$11,351.70
75,000$0.34905$26,178.75
150,000$0.32928$49,392.00
Manufacturers Standard Package