
SSM3K316T(TE85L,F) | |
---|---|
DigiKey Part Number | SSM3K316T(TE85LF)TR-ND - Tape & Reel (TR) SSM3K316T(TE85LF)CT-ND - Cut Tape (CT) SSM3K316T(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K316T(TE85L,F) |
Description | MOSFET N-CH 30V 4A TSM |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 700mW (Ta) Surface Mount TSM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 4 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSM | |
Package / Case | ||
Base Product Number |