SSM3K316T(TE85L,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 6
Unit Price: $3.04000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 38,542
Unit Price: $3.78000
Datasheet

Similar


Infineon Technologies
In Stock: 89,897
Unit Price: $3.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 753,770
Unit Price: $3.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 31,400
Unit Price: $3.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,547
Unit Price: $3.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,954
Unit Price: $3.20000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10,919
Unit Price: $3.45000
Datasheet
SC59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K316T(TE85L,F)

DigiKey Part Number
SSM3K316T(TE85LF)TR-ND - Tape & Reel (TR)
SSM3K316T(TE85LF)CT-ND - Cut Tape (CT)
SSM3K316T(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K316T(TE85L,F)
Description
MOSFET N-CH 30V 4A TSM
Customer Reference
Detailed Description
N-Channel 30 V 4A (Ta) 700mW (Ta) Surface Mount TSM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Rds On (Max) @ Id, Vgs
53mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 4 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes