
SSM3K15ACT(TPL3) | |
---|---|
DigiKey Part Number | SSM3K15ACT(TPL3)TR-ND - Tape & Reel (TR) SSM3K15ACT(TPL3)CT-ND - Cut Tape (CT) SSM3K15ACT(TPL3)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K15ACT(TPL3) |
Description | MOSFET N-CH 30V 100MA CST3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 100mW (Ta) Surface Mount CST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K15ACT(TPL3) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13.5 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3 | |
Package / Case | ||
Base Product Number |