SSM3J46CTB(TPL3) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2,086
Unit Price: $2.80000
Datasheet
CST3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CST3B
SSM3J46CTB(TPL3)

SSM3J46CTB(TPL3)

DigiKey Part Number
SSM3J46CTB(TPL3)TR-ND - Tape & Reel (TR)
SSM3J46CTB(TPL3)CT-ND - Cut Tape (CT)
SSM3J46CTB(TPL3)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J46CTB(TPL3)
Description
MOSFET P-CH 20V 2A CST3B
Customer Reference
Detailed Description
P-Channel 20 V 2A (Ta) Surface Mount CST3B
Datasheet
 Datasheet
EDA/CAD Models
SSM3J46CTB(TPL3) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
103mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
4.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
CST3B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes