


SSM3J46CTB(TPL3) | |
---|---|
DigiKey Part Number | SSM3J46CTB(TPL3)TR-ND - Tape & Reel (TR) SSM3J46CTB(TPL3)CT-ND - Cut Tape (CT) SSM3J46CTB(TPL3)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J46CTB(TPL3) |
Description | MOSFET P-CH 20V 2A CST3B |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) Surface Mount CST3B |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J46CTB(TPL3) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 103mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 290 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3B | |
Package / Case | ||
Base Product Number |