Similar

SSM3J325F,LF | |
|---|---|
DigiKey Part Number | SSM3J325FLFTR-ND - Tape & Reel (TR) SSM3J325FLFCT-ND - Cut Tape (CT) SSM3J325FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J325F,LF |
Description | MOSFET P-CH 20V 2A S-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 600mW (Ta) Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J325F,LF Models |
Category | Rds On (Max) @ Id, Vgs 150mOhm @ 1A, 4.5V |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 600mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package S-Mini |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVR1P02T1G | onsemi | 46 | NVR1P02T1GOSCT-ND | $5.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.85800 | $18.58 |
| 100 | $1.16330 | $116.33 |
| 500 | $0.86228 | $431.14 |
| 1,000 | $0.76468 | $764.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64043 | $1,921.29 |
| 6,000 | $0.57773 | $3,466.38 |
| 9,000 | $0.54574 | $4,911.66 |
| 15,000 | $0.50979 | $7,646.85 |
| 21,000 | $0.48848 | $10,258.08 |
| 30,000 | $0.46777 | $14,033.10 |



