
SSM3J112TU,LF | |
---|---|
DigiKey Part Number | 264-SSM3J112TU,LFTR-ND - Tape & Reel (TR) 264-SSM3J112TU,LFCT-ND - Cut Tape (CT) 264-SSM3J112TU,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J112TU,LF |
Description | MOSFET P-CH 30V 1.1A UFM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.1A (Ta) 800mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J112TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 86 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.32100 | $23.21 |
100 | $1.47110 | $147.11 |
500 | $1.10062 | $550.31 |
1,000 | $0.98084 | $980.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80355 | $2,410.65 |
6,000 | $0.72900 | $4,374.00 |
9,000 | $0.64933 | $5,843.97 |
15,000 | $0.63317 | $9,497.55 |
21,000 | $0.62294 | $13,081.74 |
30,000 | $0.59834 | $17,950.20 |
75,000 | $0.57319 | $42,989.25 |