Similar
Similar
Similar
Similar
Similar

SSM3J14TTE85LF | |
|---|---|
DigiKey Part Number | SSM3J14TTE85LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM3J14TTE85LF |
Description | MOSFET P-CH 30V 2.7A TSM |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.7A (Ta) 700mW (Ta) Surface Mount TSM |
Category | Rds On (Max) @ Id, Vgs 85mOhm @ 1.35A, 10V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 413 pF @ 15 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 700mW (Ta) |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package TSM |
Drain to Source Voltage (Vdss) 30 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSM3J334R,LF | Toshiba Semiconductor and Storage | 34,820 | SSM3J334RLFCT-ND | $3.29000 | Similar |
| AO3421E | Alpha & Omega Semiconductor Inc. | 873,025 | 785-1459-1-ND | $4.03000 | Similar |
| BSS308PEH6327XTSA1 | Infineon Technologies | 15,289 | BSS308PEH6327XTSA1CT-ND | $3.95000 | Similar |
| NTR4171PT1G | onsemi | 0 | NTR4171PT1GOSCT-ND | $6.17000 | Similar |
| RRR030P03TL | Rohm Semiconductor | 5,544 | RRR030P03TLCT-ND | $7.56000 | Similar |







