
RN4988(TE85L,F) | |
---|---|
DigiKey Part Number | 264-RN4988(TE85LF)TR-ND - Tape & Reel (TR) 264-RN4988(TE85LF)CT-ND - Cut Tape (CT) 264-RN4988(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4988(TE85L,F) |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.56000 | $15.60 |
100 | $0.97300 | $97.30 |
500 | $0.71846 | $359.23 |
1,000 | $0.63602 | $636.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51513 | $1,545.39 |
6,000 | $0.46376 | $2,782.56 |
9,000 | $0.43754 | $3,937.86 |
15,000 | $0.40806 | $6,120.90 |
21,000 | $0.39061 | $8,202.81 |
30,000 | $0.37362 | $11,208.60 |
75,000 | $0.33635 | $25,226.25 |
150,000 | $0.31818 | $47,727.00 |