
RN4987FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4987FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN4987FELXHF(CT-ND - Cut Tape (CT) 264-RN4987FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4987FE,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz, 200MHz |
Part Status Active | Power - Max 100mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 10kOhms | Package / Case SOT-563, SOT-666 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package ES6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN4907FE,LF(CT | Toshiba Semiconductor and Storage | 1,770 | RN4907FELF(CTCT-ND | $1.97000 | Parametric Equivalent |
| RN4987FE,LF(CT | Toshiba Semiconductor and Storage | 3,262 | RN4987FELF(CTCT-ND | $1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68524 | $2,740.96 |
| 8,000 | $0.62193 | $4,975.44 |
| 12,000 | $0.58965 | $7,075.80 |
| 20,000 | $0.56975 | $11,395.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.16200 | $21.62 |
| 100 | $1.35980 | $135.98 |
| 500 | $1.01288 | $506.44 |
| 1,000 | $0.90067 | $900.67 |
| 2,000 | $0.80604 | $1,612.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.03900 | $20.39 |
| 100 | $1.28260 | $128.26 |
| 500 | $0.95550 | $477.75 |
| 1,000 | $0.84969 | $849.69 |
| 2,000 | $0.76041 | $1,520.82 |

