
RN4910,LF | |
|---|---|
DigiKey Part Number | RN4910LFTR-ND - Tape & Reel (TR) RN4910LFCT-ND - Cut Tape (CT) RN4910LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4910,LF |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4910,LF Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 100nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package US6 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.25000 | $12.50 |
| 100 | $0.77610 | $77.61 |
| 500 | $0.56844 | $284.22 |
| 1,000 | $0.50110 | $501.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41530 | $1,245.90 |
| 6,000 | $0.37193 | $2,231.58 |
| 9,000 | $0.34981 | $3,148.29 |
| 15,000 | $0.32492 | $4,873.80 |
| 21,000 | $0.31017 | $6,513.57 |
| 30,000 | $0.29583 | $8,874.90 |

