
RN4910,LF | |
|---|---|
DigiKey Part Number | RN4910LFTR-ND - Tape & Reel (TR) RN4910LFCT-ND - Cut Tape (CT) RN4910LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4910,LF |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN4910,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.25000 | $12.50 |
| 100 | $0.77610 | $77.61 |
| 500 | $0.56844 | $284.22 |
| 1,000 | $0.50110 | $501.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41530 | $1,245.90 |
| 6,000 | $0.37193 | $2,231.58 |
| 9,000 | $0.34981 | $3,148.29 |
| 15,000 | $0.32492 | $4,873.80 |
| 21,000 | $0.31017 | $6,513.57 |
| 30,000 | $0.29583 | $8,874.90 |

