
RN2911FE(TE85L,F) | |
---|---|
DigiKey Part Number | RN2911FE(TE85LF)TR-ND - Tape & Reel (TR) RN2911FE(TE85LF)CT-ND - Cut Tape (CT) RN2911FE(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2911FE(TE85L,F) |
Description | TRANS PREBIAS 2PNP 50V 100MA ES6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2911FE(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.56000 | $15.60 |
100 | $0.97300 | $97.30 |
500 | $0.71846 | $359.23 |
1,000 | $0.63602 | $636.02 |
2,000 | $0.56656 | $1,133.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.49274 | $1,970.96 |
8,000 | $0.44488 | $3,559.04 |
12,000 | $0.42048 | $5,045.76 |
20,000 | $0.39304 | $7,860.80 |
28,000 | $0.37679 | $10,550.12 |
40,000 | $0.36099 | $14,439.60 |
100,000 | $0.32631 | $32,631.00 |
200,000 | $0.31818 | $63,636.00 |