ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2905FE,LF(CT

DigiKey Part Number
RN2905FELF(CTTR-ND - Tape & Reel (TR)
RN2905FELF(CTCT-ND - Cut Tape (CT)
RN2905FELF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2905FE,LF(CT
Description
TRANS PREBIAS 2PNP 50V 100MA ES6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6
Datasheet
 Datasheet
EDA/CAD Models
RN2905FE,LF(CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
200MHz
Power - Max
100mW
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.14100$11.41
100$0.70530$70.53
500$0.51630$258.15
1,000$0.45497$454.97
2,000$0.40316$806.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34868$1,394.72
8,000$0.31294$2,503.52
12,000$0.29472$3,536.64
20,000$0.27422$5,484.40
28,000$0.26207$7,337.96
40,000$0.25026$10,010.40
100,000$0.22433$22,433.00
200,000$0.20830$41,660.00
400,000$0.20528$82,112.00
Manufacturers Standard Package