
RN2903,LF(CT | |
---|---|
DigiKey Part Number | RN2903LF(CTTR-ND - Tape & Reel (TR) RN2903LF(CTCT-ND - Cut Tape (CT) RN2903LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2903,LF(CT |
Description | TRANS PREBIAS 2PNP 50V 100MA US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2903,LF(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.17400 | $11.74 |
100 | $0.73080 | $73.08 |
500 | $0.53552 | $267.76 |
1,000 | $0.47213 | $472.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37954 | $1,138.62 |
6,000 | $0.33992 | $2,039.52 |
9,000 | $0.31970 | $2,877.30 |
15,000 | $0.29695 | $4,454.25 |
21,000 | $0.28347 | $5,952.87 |
30,000 | $0.27036 | $8,110.80 |
75,000 | $0.24158 | $18,118.50 |
150,000 | $0.22379 | $33,568.50 |
300,000 | $0.21554 | $64,662.00 |