HN4B102J(TE85L,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2507(TE85L,F)

DigiKey Part Number
RN2507(TE85LF)TR-ND - Tape & Reel (TR)
RN2507(TE85LF)CT-ND - Cut Tape (CT)
RN2507(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2507(TE85L,F)
Description
TRANS PREBIAS 2PNP 50V 100MA SMV
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 200MHz 300mW Surface Mount SMV
Datasheet
 Datasheet
EDA/CAD Models
RN2507(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual) (Emitter Coupled)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
200MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.97900$19.79
100$1.24400$124.40
500$0.92588$462.94
1,000$0.82299$822.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65546$1,966.38
6,000$0.59253$3,555.18
9,000$0.56045$5,044.05
15,000$0.52438$7,865.70
21,000$0.50302$10,563.42
30,000$0.48225$14,467.50
75,000$0.43665$32,748.75
150,000$0.43108$64,662.00
Manufacturers Standard Package