
RN2502(TE85L,F) | |
---|---|
DigiKey Part Number | RN2502(TE85LF)TR-ND - Tape & Reel (TR) RN2502(TE85LF)CT-ND - Cut Tape (CT) RN2502(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2502(TE85L,F) |
Description | TRANS PREBIAS 2PNP 50V 100MA SMV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 200MHz 300mW Surface Mount SMV |
Datasheet | Datasheet |
EDA/CAD Models | RN2502(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.93800 | $19.38 |
100 | $1.21770 | $121.77 |
500 | $0.90518 | $452.59 |
1,000 | $0.80427 | $804.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65546 | $1,966.38 |
6,000 | $0.59253 | $3,555.18 |
9,000 | $0.56045 | $5,044.05 |
15,000 | $0.52438 | $7,865.70 |
21,000 | $0.50302 | $10,563.42 |
30,000 | $0.48225 | $14,467.50 |
75,000 | $0.43665 | $32,748.75 |
150,000 | $0.43108 | $64,662.00 |