
RN2427TE85LF | |
|---|---|
DigiKey Part Number | 264-RN2427TE85LFTR-ND - Tape & Reel (TR) 264-RN2427TE85LFCT-ND - Cut Tape (CT) 264-RN2427TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2427TE85LF |
Description | TRANS PREBIAS PNP 50V 0.8A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 800 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 100mA, 1V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package S-Mini |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.49100 | $24.91 |
| 100 | $1.57850 | $157.85 |
| 500 | $1.18176 | $590.88 |
| 1,000 | $1.05342 | $1,053.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.89003 | $2,670.09 |
| 6,000 | $0.80765 | $4,845.90 |
| 9,000 | $0.76566 | $6,890.94 |
| 15,000 | $0.71845 | $10,776.75 |
| 21,000 | $0.69049 | $14,500.29 |
| 30,000 | $0.66331 | $19,899.30 |

