
RN2425(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2425(TE85LF)TR-ND - Tape & Reel (TR) RN2425(TE85LF)CT-ND - Cut Tape (CT) RN2425(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2425(TE85L,F) |
Description | TRANS PREBIAS PNP 50V 0.8A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 800 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN2425(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 100mA, 1V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R2 Only | Supplier Device Package S-Mini |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.42500 | $24.25 |
| 100 | $1.53580 | $153.58 |
| 500 | $1.14854 | $574.27 |
| 1,000 | $1.02333 | $1,023.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86392 | $2,591.76 |
| 6,000 | $0.78355 | $4,701.30 |
| 9,000 | $0.74258 | $6,683.22 |
| 15,000 | $0.69651 | $10,447.65 |
| 21,000 | $0.66923 | $14,053.83 |
| 30,000 | $0.64271 | $19,281.30 |



