
RN2404,LXHF | |
---|---|
DigiKey Part Number | 264-RN2404LXHFTR-ND - Tape & Reel (TR) 264-RN2404LXHFCT-ND - Cut Tape (CT) 264-RN2404LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2404,LXHF |
Description | TRANS PREBIAS PNP 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.51645 | $1,549.35 |
6,000 | $0.46494 | $2,789.64 |
9,000 | $0.43866 | $3,947.94 |
15,000 | $0.40911 | $6,136.65 |
21,000 | $0.39160 | $8,223.60 |
30,000 | $0.37458 | $11,237.40 |
75,000 | $0.33721 | $25,290.75 |
150,000 | $0.31899 | $47,848.50 |