
RN2403,LXHF | |
|---|---|
DigiKey Part Number | 264-RN2403LXHFTR-ND - Tape & Reel (TR) 264-RN2403LXHFCT-ND - Cut Tape (CT) 264-RN2403LXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2403,LXHF |
Description | TRANS PREBIAS PNP 50V SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200 MHz |
Part Status Active | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 22 kOhms | Supplier Device Package S-Mini |
Resistor - Emitter Base (R2) 22 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.65300 | $16.53 |
| 100 | $1.03260 | $103.26 |
| 500 | $0.76246 | $381.23 |
| 1,000 | $0.67507 | $675.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.56367 | $1,691.01 |
| 6,000 | $0.50743 | $3,044.58 |
| 9,000 | $0.47875 | $4,308.75 |
| 15,000 | $0.44650 | $6,697.50 |
| 21,000 | $0.42739 | $8,975.19 |
| 30,000 | $0.40881 | $12,264.30 |

